Part Details for BFC237547242 by Vishay Intertechnologies
Overview of BFC237547242 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237547242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J2017
|
Newark | Kp/Mkp 2,4Nf 3,5% 2000Vdc Pitch 7,5Mm/Reelpack, Bent Back, Taping Height 16 Mm, Sp 15 Mm |Vishay BFC237547242 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 / $1.9100 | Buy Now |
DISTI #
BFC237547242
|
Avnet Americas | Power Film Capacitor, 2400 pF, 600 V, 2000 V, ± 3.5%, Metallized PP, Radial Leaded, Through Hole - Tape and Reel (Alt: BFC237547242) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $1.9851 | Buy Now |
DISTI #
594-2222-375-47242
|
Mouser Electronics | Film Capacitors 2400pF 3.5% 2000volts RoHS: Compliant | 0 |
|
$1.6900 / $1.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
DISTI #
BFC237547242
|
Avnet Americas | Power Film Capacitor, 2400 pF, 600 V, 2000 V, ± 3.5%, Metallized PP, Radial Leaded, Through Hole - Tape and Reel (Alt: BFC237547242) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $1.9851 | Buy Now |
DISTI #
BFC237547242
|
Avnet Abacus | Power Film Capacitor, 2400 pF, 600 V, 2000 V, � 3.5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237547242) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237547242
BFC237547242 CAD Models
BFC237547242 Part Data Attributes:
|
BFC237547242
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237547242
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.0024uF, 7335,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0024 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |