Part Details for BFC237590674 by Vishay Intertechnologies
Overview of BFC237590674 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237590674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC237590674
|
Avnet Americas | Power Film Capacitor, 1200 pF, 600 V, 2000 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237590674) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$0.2105 / $0.4992 | Buy Now |
DISTI #
BFC237590674
|
Avnet Americas | Power Film Capacitor, 1200 pF, 600 V, 2000 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237590674) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$0.2105 / $0.4992 | Buy Now |
DISTI #
BFC237590674
|
Avnet Americas | Power Film Capacitor, 1200 pF, 600 V, 2000 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237590674) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$0.2105 / $0.4992 | Buy Now |
Part Details for BFC237590674
BFC237590674 CAD Models
BFC237590674 Part Data Attributes
|
BFC237590674
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237590674
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BFC237590674
This table gives cross-reference parts and alternative options found for BFC237590674. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237590674, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237590674 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0012 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237590674 vs BFC237590674 |
BFC238366122 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC237590674 vs BFC238366122 |
222238366122 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0012 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237590674 vs 222238366122 |