There are no models available for this part yet.
Overview of BFC237675133 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC237675133 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BFC237675133
|
Avnet Americas | Power Film Capacitor, 0.013 uF, 400 V, 1 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC237675133) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ |
CAD Models for BFC237675133 by Vishay Intertechnologies
Part Data Attributes for BFC237675133 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Capacitance
|
0.013 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
15.5 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Manufacturer Series
|
KP/MMKP376
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Series
|
KP/MMKP 376
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Width
|
6 mm
|
Alternate Parts for BFC237675133
This table gives cross-reference parts and alternative options found for BFC237675133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237675133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237675133 | CAP,MET POLYPROPYLENE,13NF,1KVDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC237675133 vs BFC237675133 |
BFC237672133 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.013 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237675133 vs BFC237672133 |
BFC237678133 | CAP,MET POLYPROPYLENE,13NF,1KVDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC237675133 vs BFC237678133 |