Part Details for BFC237872473 by Vishay Intertechnologies
Overview of BFC237872473 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237872473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J2827
|
Newark | Capacitor, met Polypropylene,47Nf,1Kvdc,5-% Tol,5+% Tol |Vishay BFC237872473 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.6300 | Buy Now |
DISTI #
BFC237872473
|
Avnet Americas | Power Film Capacitor, 0.047 uF, 400 V, 1 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC237872473) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6629 / $2.5262 | Buy Now |
DISTI #
594-2222-378-72473
|
Mouser Electronics | Film Capacitors .047uF 5% 1000volts RoHS: Compliant | 0 |
|
$2.3000 / $4.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$1.8900 | Buy Now |
DISTI #
BFC237872473
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 400 V, 1 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC237872473) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237872473
BFC237872473 CAD Models
BFC237872473 Part Data Attributes:
|
BFC237872473
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237872473
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 10 mm |
Alternate Parts for BFC237872473
This table gives cross-reference parts and alternative options found for BFC237872473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237872473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237875473 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, | Vishay Intertechnologies | BFC237872473 vs BFC237875473 |
BFC237874473 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC237872473 vs BFC237874473 |