Part Details for BFC237874133 by Vishay Intertechnologies
Overview of BFC237874133 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for BFC237874133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J2848
|
Newark | Cap, met Polypropylene,13Nf,1Kvdc,5-% Tol,5+% Tol |Vishay BFC237874133 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.4700 | Buy Now |
DISTI #
BFC237874133
|
Avnet Americas | Power Film Capacitor, 0.013 uF, 400 V, 1 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC237874133) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3812 / $2.1503 | Buy Now |
DISTI #
594-2222-378-74133
|
Mouser Electronics | Film Capacitors .013uF 5% 1000volts RoHS: Compliant | 0 |
|
$2.1500 / $2.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.9600 | Buy Now |
DISTI #
BFC237874133
|
Avnet Abacus | Power Film Capacitor, 0.013 uF, 400 V, 1 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC237874133) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237874133
BFC237874133 CAD Models
BFC237874133 Part Data Attributes
|
BFC237874133
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237874133
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | MKP/MKP378 | |
Number of Terminals | 2 |