Part Details for BFC237884203 by Vishay Intertechnologies
Overview of BFC237884203 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237884203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J2950
|
Newark | Mkp/Mkp 20Nf 5% 1600Vdc Pitch 22,5Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC237884203 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.9000 | Buy Now |
DISTI #
BFC237884203
|
Avnet Americas | Power Film Capacitor, 0.02 uF, 500 V, 1.6 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC237884203) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5913 / $3.7559 | Buy Now |
DISTI #
594-2222-378-84203
|
Mouser Electronics | Film Capacitors .02uF 5% 1600volts RoHS: Compliant | 0 |
|
$3.2500 / $3.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$2.8100 | Buy Now |
DISTI #
BFC237884203
|
Avnet Abacus | Power Film Capacitor, 0.02 uF, 500 V, 1.6 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC237884203) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237884203
BFC237884203 CAD Models
BFC237884203 Part Data Attributes:
|
BFC237884203
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237884203
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.02uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Capacitance | 0.02 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Manufacturer Series | MKP378 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | IEC60384-17 | |
Series | MKP 378 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC237884203
This table gives cross-reference parts and alternative options found for BFC237884203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237884203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237885203 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.02uF, | Vishay Intertechnologies | BFC237884203 vs BFC237885203 |
BFC237882203 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.02uF, | Vishay Intertechnologies | BFC237884203 vs BFC237882203 |
BFC237884203 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.02 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237884203 vs BFC237884203 |