Part Details for BFC237884223 by Vishay Intertechnologies
Overview of BFC237884223 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237884223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J2951
|
Newark | Cap, met Polypropylene,22Nf,1.6Kvdc,5-% Tol,5+% Tol |Vishay BFC237884223 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $4.0700 | Buy Now |
DISTI #
BFC237884223
|
Avnet Americas | Power Film Capacitor, 0.022 uF, 500 V, 1.6 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC237884223) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6169 / $3.9188 | Buy Now |
DISTI #
594-2222-378-84223
|
Mouser Electronics | Film Capacitors 0.022 uF RoHS: Compliant | 0 |
|
$3.4700 / $5.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$2.9300 | Buy Now |
DISTI #
BFC237884223
|
TME | Capacitor: polyester, 22nF, 500VAC, 1.6kVDC, 22.5mm, ±5%, -55÷85°C Min Qty: 200 | 0 |
|
$2.7900 | RFQ |
DISTI #
BFC237884223
|
Avnet Abacus | Power Film Capacitor, 0.022 uF, 500 V, 1.6 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC237884223) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237884223
BFC237884223 CAD Models
BFC237884223 Part Data Attributes:
|
BFC237884223
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237884223
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Manufacturer Series | MKP378 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | IEC60384-17 | |
Series | MKP 378 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC237884223
This table gives cross-reference parts and alternative options found for BFC237884223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237884223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237885223 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, | Vishay Intertechnologies | BFC237884223 vs BFC237885223 |
BFC237882223 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, | Vishay Intertechnologies | BFC237884223 vs BFC237882223 |