Part Details for BFC237885752 by Vishay Intertechnologies
Overview of BFC237885752 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237885752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J2982
|
Newark | Mkp/Mkp 7,5Nf 5% 1600Vdc Pitch 22,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC237885752 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 / $2.9000 | Buy Now |
DISTI #
BFC237885752
|
Avnet Americas | Power Film Capacitor, 7500 pF, 500 V, 1.6 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC237885752) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4738 / $3.0098 | Buy Now |
DISTI #
594-2222-378-85752
|
Mouser Electronics | Film Capacitors .0075uF 5% 1600volts RoHS: Compliant | 0 |
|
$2.4800 / $2.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
DISTI #
BFC237885752
|
Avnet Abacus | Power Film Capacitor, 7500 pF, 500 V, 1.6 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC237885752) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237885752
BFC237885752 CAD Models
BFC237885752 Part Data Attributes
|
BFC237885752
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237885752
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0075uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.0075 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |
Alternate Parts for BFC237885752
This table gives cross-reference parts and alternative options found for BFC237885752. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237885752, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237882752 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0075uF, | Vishay Intertechnologies | BFC237885752 vs BFC237882752 |
BFC237884752 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0075uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC237885752 vs BFC237884752 |
BFC237884752 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237885752 vs BFC237884752 |