Part Details for BFC237892432 by Vishay Intertechnologies
Overview of BFC237892432 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237892432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J3022
|
Newark | Capacitor, met Polypropylene,4.3Nf,2Kvdc,5-% Tol,5+% Tol |Vishay BFC237892432 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.4700 | Buy Now |
DISTI #
BFC237892432
|
Avnet Americas | Power Film Capacitor, 4300 pF, 600 V, 2 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC237892432) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3812 / $2.1503 | Buy Now |
DISTI #
594-2222-378-92432
|
Mouser Electronics | Film Capacitors .0043uF 5% 2000volts RoHS: Compliant | 0 |
|
$2.1500 / $2.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.9600 | Buy Now |
DISTI #
BFC237892432
|
Avnet Abacus | Power Film Capacitor, 4300 pF, 600 V, 2 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC237892432) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237892432
BFC237892432 CAD Models
BFC237892432 Part Data Attributes
|
BFC237892432
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237892432
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0043uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.0043 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |
Alternate Parts for BFC237892432
This table gives cross-reference parts and alternative options found for BFC237892432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237892432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237894432 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0043uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC237892432 vs BFC237894432 |
BFC237892432 | CAP,MET POLYPROPYLENE,4.3NF,2KVDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC237892432 vs BFC237892432 |
BFC237894432 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0043 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237892432 vs BFC237894432 |
BFC237895432 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0043uF, | Vishay Intertechnologies | BFC237892432 vs BFC237895432 |