Part Details for BFC237894333 by Vishay Intertechnologies
Overview of BFC237894333 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237894333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J3044
|
Newark | Capacitor, met Polypropylene,33Nf,2Kvdc,5-% Tol,5+% Tol |Vishay BFC237894333 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $6.1000 | Buy Now |
DISTI #
BFC237894333
|
Avnet Americas | MKP/MKP 33nF ±5% 2000Vdc P27,5mm e3 - Bulk (Alt: BFC237894333) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $5.8092 | Buy Now |
DISTI #
594-2222-378-94333
|
Mouser Electronics | Film Capacitors .033uF 5% 2000volts RoHS: Compliant | 0 |
|
$5.9900 / $9.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$5.2900 | Buy Now |
DISTI #
BFC237894333
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 600 V, 2 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC237894333) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237894333
BFC237894333 CAD Models
BFC237894333 Part Data Attributes
|
BFC237894333
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237894333
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 600 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Manufacturer Series | MKP378 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-17 | |
Series | MKP 378 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |
Alternate Parts for BFC237894333
This table gives cross-reference parts and alternative options found for BFC237894333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237894333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237892333 | CAP,MET POLYPROPYLENE,33NF,2KVDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC237894333 vs BFC237892333 |
BFC237894333 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237894333 vs BFC237894333 |