Part Details for BFC238061562 by Vishay Intertechnologies
Overview of BFC238061562 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238061562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J3695
|
Newark | Mkp 5,6Nf 10% 630Vdc Pitch 5Mm |Vishay BFC238061562 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.2800 | Buy Now |
DISTI #
BFC238061562
|
Avnet Americas | Power Film Capacitor, 5600 pF, 200 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238061562) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BFC238061562
|
Avnet Americas | Power Film Capacitor, 5600 pF, 200 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238061562) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for BFC238061562
BFC238061562 CAD Models
BFC238061562 Part Data Attributes:
|
BFC238061562
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238061562
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for BFC238061562
This table gives cross-reference parts and alternative options found for BFC238061562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238061562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238065562 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238061562 vs BFC238065562 |