Part Details for BFC238300334 by Vishay Intertechnologies
Overview of BFC238300334 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238300334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J3782
|
Newark | Mmkp 330Nf 5% 250Vdc Pitch 15Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC238300334 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.5300 | Buy Now |
DISTI #
BFC238300334
|
Avnet Americas | MMKP 330nF ?5% 250Vdc P15mm e3 - Bulk (Alt: BFC238300334) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 / $2.1996 | Buy Now |
DISTI #
594-2222-383-00334
|
Mouser Electronics | Film Capacitors .33uF 5% 250volts RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.0000 | Buy Now |
DISTI #
BFC238300334
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 125 V, 250 V, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238300334) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238300334
BFC238300334 CAD Models
BFC238300334 Part Data Attributes
|
BFC238300334
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238300334
Vishay Intertechnologies
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 6939, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC238300334
This table gives cross-reference parts and alternative options found for BFC238300334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238300334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP383433025JFP2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238300334 vs MKP383433025JFP2B0 |
MKP383433025JF02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238300334 vs MKP383433025JF02W0 |