Part Details for BFC238304394 by Vishay Intertechnologies
Overview of BFC238304394 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238304394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J3900
|
Newark | Mmkp 390Nf 5% 250Vdc Pitch 15Mm/Loose, Straight Lead 25 Mm |Vishay BFC238304394 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.9800 | Buy Now |
DISTI #
BFC238304394
|
Avnet Americas | Power Film Capacitor, 0.39 uF, 125 V, 250 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238304394) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4175 / $2.3547 | Buy Now |
DISTI #
594-2222-383-04394
|
Mouser Electronics | Film Capacitors 390 nF RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.1500 | Buy Now |
DISTI #
BFC238304394
|
Avnet Abacus | Power Film Capacitor, 0.39 uF, 125 V, 250 V, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238304394) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238304394
BFC238304394 CAD Models
BFC238304394 Part Data Attributes
|
BFC238304394
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238304394
Vishay Intertechnologies
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, 6939, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC238304394
This table gives cross-reference parts and alternative options found for BFC238304394. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238304394, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238300394 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, 6939, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238304394 vs BFC238300394 |
BFC238300394 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250 V, 0.39 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238304394 vs BFC238300394 |
MKP383439025JFP2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238304394 vs MKP383439025JFP2B0 |
BFC238304394 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250 V, 0.39 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238304394 vs BFC238304394 |
BFC238302394 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, 6939, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238304394 vs BFC238302394 |
BFC238302394 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250 V, 0.39 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238304394 vs BFC238302394 |