There are no models available for this part yet.
Overview of BFC238312623 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BFC238312623 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04J4004
|
Newark | Capacitor, polypropylene,62Nf,400Vdc,5-% Tol,5+% Tol |Vishay BFC238312623 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now | |
DISTI #
BFC238312623
|
Avnet Americas | Power Film Capacitor, 0.062 uF, 200 V, 400 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC238312623) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $1.6920 | Buy Now | |
DISTI #
594-2222-383-12623
|
Mouser Electronics | Film Capacitors .062uF 5% 400volts RoHS: Compliant | 0 |
|
$1.6600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now | ||
DISTI #
BFC238312623
|
Avnet Abacus | Power Film Capacitor, 0.062 uF, 200 V, 400 V, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238312623) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC238312623 by Vishay Intertechnologies
Part Data Attributes for BFC238312623 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FLAME PROOF
|
Capacitance
|
0.062 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
17.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for BFC238312623
This table gives cross-reference parts and alternative options found for BFC238312623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238312623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238310623 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.062uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238312623 vs BFC238310623 |
MKP383362040JFI2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238312623 vs MKP383362040JFI2B0 |
BFC238312623 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 0.062 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238312623 vs BFC238312623 |
BFC238314623 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 0.062 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238312623 vs BFC238314623 |
MKP383362040JFP2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238312623 vs MKP383362040JFP2B0 |
MKP383362040JF02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238312623 vs MKP383362040JF02W0 |
BFC238314623 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.062uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238312623 vs BFC238314623 |
BFC238310623 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 0.062 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238312623 vs BFC238310623 |