Part Details for BFC238320104 by Vishay Intertechnologies
Overview of BFC238320104 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238320104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7500
|
Newark | Cap, 0.1Uf, 630V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Typical Applications:High Current, Pulse, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC238320104 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.3200 | Buy Now |
DISTI #
BFC238320104
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 220 V, 630 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238320104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 341 |
|
$0.8357 | Buy Now |
DISTI #
594-222238320104
|
Mouser Electronics | Film Capacitors .1uF 5% 630volts RoHS: Compliant | 1453 |
|
$0.9800 / $2.5600 | Buy Now |
|
Future Electronics | MMKP383 Series 630 V 0.1 uF ±5 % Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.9300 / $1.1500 | Buy Now |
DISTI #
BFC238320104
|
TTI | Film Capacitors .1uF 5% 630volts RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 780 In Stock |
|
$0.6200 / $0.9600 | Buy Now |
DISTI #
BFC238320104
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 220 V, 630 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238320104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 341 |
|
$0.8357 | Buy Now |
DISTI #
BFC238320104
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 220 V, 630 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238320104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 341 |
|
$0.8357 | Buy Now |
DISTI #
BFC238320104
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 220 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238320104) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238320104
BFC238320104 CAD Models
BFC238320104 Part Data Attributes
|
BFC238320104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238320104
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 6933, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for BFC238320104
This table gives cross-reference parts and alternative options found for BFC238320104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238320104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP383410063JFP2B0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC238320104 vs MKP383410063JFP2B0 |
BFC238324104 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 6933, RADIAL LEADED | Vishay Intertechnologies | BFC238320104 vs BFC238324104 |