Part Details for BFC238330114 by Vishay Intertechnologies
Overview of BFC238330114 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238330114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J4217
|
Newark | Mmkp 110Nf 5% 1000Vdc Pitch 22,5Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC238330114 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $4.4900 | Buy Now |
DISTI #
BFC238330114
|
Avnet Americas | MMKP 383 110nF ±5% 1000V= - Bulk (Alt: BFC238330114) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7575 / $4.2723 | Buy Now |
DISTI #
594-222238330114
|
Mouser Electronics | Film Capacitors .11uF 5% 1000volts RoHS: Compliant | 0 |
|
$4.3800 / $4.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$3.8900 | Buy Now |
DISTI #
BFC238330114
|
Avnet Abacus | Power Film Capacitor, 0.11 uF, 350 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238330114) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238330114
BFC238330114 CAD Models
BFC238330114 Part Data Attributes
|
BFC238330114
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238330114
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.11uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.11 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC238330114
This table gives cross-reference parts and alternative options found for BFC238330114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238330114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238331114 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.11uF, | Vishay Intertechnologies | BFC238330114 vs BFC238331114 |
BFC238331114 | CAP,MET POLYPROPYLENE,110NF,1KVDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC238330114 vs BFC238331114 |
MKP383411100JI02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238330114 vs MKP383411100JI02W0 |
BFC238332114 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.11 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238330114 vs BFC238332114 |
MKP383411100JIM2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238330114 vs MKP383411100JIM2T0 |
MKP383411100JIP2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238330114 vs MKP383411100JIP2T0 |
BFC238330114 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.11 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238330114 vs BFC238330114 |