Part Details for BFC238330563 by Vishay Intertechnologies
Overview of BFC238330563 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238330563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC238330563
|
Avnet Americas | MMKP 383 56nF ±5% 1000V= - Bulk (Alt: BFC238330563) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4387 / $2.4745 | Buy Now |
DISTI #
594-2222-383-30563
|
Mouser Electronics | Film Capacitors .056uF 5% 1000volts RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
|
Future Electronics | BFC2 series 1000V 0.056uF 5% 17.5x10x16.5mm LS=15mm Metallized Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.4400 | Buy Now |
DISTI #
BFC238330563
|
Avnet Abacus | Power Film Capacitor, 0.056 uF, 350 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238330563) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238330563
BFC238330563 CAD Models
BFC238330563 Part Data Attributes
|
BFC238330563
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238330563
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, 6939, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC238330563
This table gives cross-reference parts and alternative options found for BFC238330563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238330563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238331563 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.056uF, 6939, | Vishay Intertechnologies | BFC238330563 vs BFC238331563 |
BFC238330563 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238330563 vs BFC238330563 |
BFC238332563 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238330563 vs BFC238332563 |