Part Details for BFC238360102 by Vishay Intertechnologies
Overview of BFC238360102 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238360102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J4192
|
Newark | Cap, 1000Pf, 2Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1000Pf, Capacitance Tolerance:± 5%, Typical Applications:High Current, Pulse, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC238360102 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 / $0.5270 | Buy Now |
DISTI #
BFC238360102
|
Avnet Americas | Power Film Capacitor, 1000 pF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238360102) RoHS: Compliant Min Qty: 6250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 482 |
|
$0.2322 / $0.2950 | Buy Now |
DISTI #
594-2222-383-60102
|
Mouser Electronics | Film Capacitors .001uF 5% 2000volts RoHS: Compliant | 3483 |
|
$0.4160 / $1.1200 | Buy Now |
DISTI #
BFC238360102
|
TTI | Film Capacitors .001uF 5% 2000volts RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 300 In Stock |
|
$0.3010 / $0.6810 | Buy Now |
DISTI #
BFC238360102
|
Avnet Americas | Power Film Capacitor, 1000 pF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238360102) RoHS: Compliant Min Qty: 6250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 482 |
|
$0.2322 / $0.2950 | Buy Now |
DISTI #
BFC238360102
|
Avnet Americas | Power Film Capacitor, 1000 pF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238360102) RoHS: Compliant Min Qty: 6250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 482 |
|
$0.2322 / $0.2950 | Buy Now |
DISTI #
BFC238360102
|
Avnet Abacus | Power Film Capacitor, 1000 pF, 700 V, 2 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238360102) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 260 |
|
RFQ |
Part Details for BFC238360102
BFC238360102 CAD Models
BFC238360102 Part Data Attributes
|
BFC238360102
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238360102
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 6920, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC238360102
This table gives cross-reference parts and alternative options found for BFC238360102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238360102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238364102 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238360102 vs BFC238364102 |
BFC238362102 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 6920, RADIAL LEADED | Vishay Intertechnologies | BFC238360102 vs BFC238362102 |