Part Details for BFC238360222 by Vishay Intertechnologies
Overview of BFC238360222 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238360222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J4189
|
Newark | Mmkp 2,2Nf 5% 2000Vdc Pitch 15Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC238360222 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5730 / $0.6220 | Buy Now |
DISTI #
BFC238360222
|
Avnet Americas | Power Film Capacitor, 2200 pF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238360222) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2741 / $0.6963 | Buy Now |
DISTI #
594-2222-383-60222
|
Mouser Electronics | Film Capacitors .0022uF 5% 2000volts RoHS: Compliant | 0 |
|
$0.5580 / $0.6160 | Order Now |
|
Future Electronics | MMKP383 Series 2000 V 0.0022 uF ±5% LS=15mm Metallized Polypropylene Film Cap RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Bag | 0Bag |
|
$0.6050 / $0.7350 | Buy Now |
DISTI #
BFC238360222
|
Avnet Americas | Power Film Capacitor, 2200 pF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238360222) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2741 / $0.6963 | Buy Now |
DISTI #
BFC238360222
|
Avnet Americas | Power Film Capacitor, 2200 pF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238360222) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2741 / $0.6963 | Buy Now |
|
ComSIT USA | AC AND PULSE DOUBLE METALLIZED POLYPROPYLENE FILM CAPACITOR Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount RoHS: Compliant | Europe - 2500 |
|
RFQ | |
DISTI #
BFC238360222
|
Avnet Abacus | Power Film Capacitor, 2200 pF, 700 V, 2 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238360222) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 280 |
|
RFQ |
Part Details for BFC238360222
BFC238360222 CAD Models
BFC238360222 Part Data Attributes
|
BFC238360222
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238360222
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 6920, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC238360222
This table gives cross-reference parts and alternative options found for BFC238360222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238360222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238364222 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 6920, RADIAL LEADED | Vishay Intertechnologies | BFC238360222 vs BFC238364222 |