There are no models available for this part yet.
Overview of BFC238360473 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BFC238360473 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04J4754
|
Newark | Capacitor, polypropylene,47Nf,2Kvdc,5-% Tol,5+% Tol |Vishay BFC238360473 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.5700 | Buy Now | |
DISTI #
BFC238360473
|
Avnet Americas | MMKP 383 47nF ±5% 2000V= - Bulk (Alt: BFC238360473) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8350 / $2.8256 | Buy Now | |
DISTI #
594-2222-383-60473
|
Mouser Electronics | Film Capacitors .047uF 5% 2000volts RoHS: Compliant | 0 |
|
$2.7900 / $5.0600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.5700 | Buy Now | ||
DISTI #
BFC238360473
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 700 V, 2 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238360473) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC238360473 by Vishay Intertechnologies
Part Data Attributes for BFC238360473 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
23 mm
|
JESD-609 Code
|
e3
|
Length
|
31 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
13 mm
|
Alternate Parts for BFC238360473
This table gives cross-reference parts and alternative options found for BFC238360473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238360473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP383347200JKM2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238360473 vs MKP383347200JKM2T0 |
MKP383347200JKP2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238360473 vs MKP383347200JKP2T0 |
BFC238361473 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, | Vishay Intertechnologies | BFC238360473 vs BFC238361473 |
BFC238360473 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238360473 vs BFC238360473 |