Part Details for BFC238362153 by Vishay Intertechnologies
Overview of BFC238362153 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238362153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J4825
|
Newark | Mmkp 15Nf 5% 2000Vdc Pitch 22,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC238362153 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6700 / $3.4200 | Buy Now |
DISTI #
BFC238362153
|
Avnet Americas | Power Film Capacitor, 0.015 uF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC238362153) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5175 / $2.9187 | Buy Now |
DISTI #
594-222238362153
|
Mouser Electronics | Film Capacitors .015uF 5% 2000volts RoHS: Compliant | 0 |
|
$2.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
DISTI #
BFC238362153
|
Avnet Abacus | Power Film Capacitor, 0.015 uF, 700 V, 2 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238362153) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238362153
BFC238362153 CAD Models
BFC238362153 Part Data Attributes
|
BFC238362153
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238362153
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for BFC238362153
This table gives cross-reference parts and alternative options found for BFC238362153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238362153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238361153 | CAP,MET POLYPROPYLENE,15NF,2KVDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC238362153 vs BFC238361153 |
BFC238360153 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238362153 vs BFC238360153 |
MKP383315200JI02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238362153 vs MKP383315200JI02W0 |
BFC238362153 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238362153 vs BFC238362153 |
MKP383315200JIM2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238362153 vs MKP383315200JIM2T0 |
BFC238361153 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, | Vishay Intertechnologies | BFC238362153 vs BFC238361153 |
BFC238360153 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238362153 vs BFC238360153 |