Part Details for BFC238362163 by Vishay Intertechnologies
Overview of BFC238362163 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238362163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J4827
|
Newark | Mmkp 16Nf 5% 2000Vdc Pitch 22,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC238362163 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1300 / $4.0100 | Buy Now |
DISTI #
BFC238362163
|
Avnet Americas | Power Film Capacitor, 0.016 uF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC238362163) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6548 / $4.1589 | Buy Now |
DISTI #
594-2222-383-62163
|
Mouser Electronics | Film Capacitors .016uF 5% 2000volts RoHS: Compliant | 0 |
|
$3.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$3.1100 | Buy Now |
DISTI #
BFC238362163
|
Avnet Americas | Power Film Capacitor, 0.016 uF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC238362163) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6548 / $4.1589 | Buy Now |
DISTI #
BFC238362163
|
Avnet Americas | Power Film Capacitor, 0.016 uF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC238362163) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6548 / $4.1589 | Buy Now |
DISTI #
BFC238362163
|
Avnet Abacus | Power Film Capacitor, 0.016 uF, 700 V, 2 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238362163) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238362163
BFC238362163 CAD Models
BFC238362163 Part Data Attributes
|
BFC238362163
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238362163
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.016uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.016 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for BFC238362163
This table gives cross-reference parts and alternative options found for BFC238362163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238362163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238361163 | CAP,MET POLYPROPYLENE,16NF,2KVDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC238362163 vs BFC238361163 |
BFC238360163 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.016uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238362163 vs BFC238360163 |