Part Details for BFC238556302 by Vishay Intertechnologies
Overview of BFC238556302 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238556302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T5975
|
Newark | Mkp 0,003 Μf ±5 % 1600 Vdc Pitch 10Mm |Vishay BFC238556302 RoHS: Not Compliant Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.6230 | Buy Now |
DISTI #
BFC238556302
|
Avnet Americas | Cap Film 0.003uF 1600V PP 5% (12.5 X 4 X 10mm) Radial 10mm 110?C Ammo Pack - Ammo Pack (Alt: BFC238556302) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2223 / $0.4725 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4490 | Buy Now |
Part Details for BFC238556302
BFC238556302 CAD Models
BFC238556302 Part Data Attributes
|
BFC238556302
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238556302
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.003uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Category CO2 Kg | 3.59 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | RATED AC VOLTAGE (V): 550 | |
Capacitance | 0.003 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Size Code | 4916 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC238556302
This table gives cross-reference parts and alternative options found for BFC238556302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238556302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238552302 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.003uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238556302 vs BFC238552302 |
BFC238550302 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.003 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238556302 vs BFC238550302 |
BFC238550302 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.003uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238556302 vs BFC238550302 |
BFC238554302 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.003uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238556302 vs BFC238554302 |