BFC238561152
Description: Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, 4916,

Overview of BFC238561152 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Price & Stock for BFC238561152 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # BFC238561152
Avnet Americas Cap Film 0.0015uF 2000V PP 5% (12.5 X 4 X 10mm) Radial 10mm 110°C Loose in Box - Bulk (Alt: BFC238561152) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.4089
  • 2,000 $0.4031
  • 4,000 $0.3944
  • 6,000 $0.1928
  • 8,000 $0.1885
  • 10,000 $0.1856
  • 100,000 $0.1812
$0.1812 / $0.4089 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.3720
$0.3720 Buy Now

CAD Models for BFC238561152 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFC238561152 by Vishay Intertechnologies

BFC238561152
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Capacitance
0.0015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
10 mm
JESD-609 Code
e3
Length
12.5 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Box
Positive Tolerance
5%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2000 V
Size Code
4916
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Width
4 mm
Want to compare parts?
  1. BFC238561152
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, 4916,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC238561152 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC238561152 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BFC238561152 would you like to use for your alert(s)?
  • Please alert me when BFC238561152 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC238561152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC238561152 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC238561152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC238561152.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC238561152 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: