Part Details for BFC238566561 by Vishay Intertechnologies
Overview of BFC238566561 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238566561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T4461
|
Newark | Mkp 0,00056 F 5 % 2000 Vdc Pitch 7,5Mm/Ammopack, Taping Height 18,5 Mm |Vishay BFC238566561 Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.6410 | Buy Now |
DISTI #
BFC238566561
|
Avnet Americas | Cap Film 560pF 2000V PP 5% (12.5 X 4 X 10mm) Radial 10mm 110°C Ammo Pack - Ammo Pack (Alt: BFC238566561) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2430 / $0.6174 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 950 Container: Ammo Pack | 0Ammo Pack |
|
$0.4620 | Buy Now |
DISTI #
BFC238566561
|
Avnet Americas | Cap Film 560pF 2000V PP 5% (12.5 X 4 X 10mm) Radial 10mm 110°C Ammo Pack - Ammo Pack (Alt: BFC238566561) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2430 / $0.6174 | Buy Now |
Part Details for BFC238566561
BFC238566561 CAD Models
BFC238566561 Part Data Attributes:
|
BFC238566561
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238566561
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00056uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 700 | |
Capacitance | 0.00056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 4916 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC238566561
This table gives cross-reference parts and alternative options found for BFC238566561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238566561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238560561 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.00056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238566561 vs BFC238560561 |
BFC238566561 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.00056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238566561 vs BFC238566561 |
BFC238562561 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00056uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238566561 vs BFC238562561 |
BFC238560561 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00056uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238566561 vs BFC238560561 |
BFC238562561 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.00056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238566561 vs BFC238562561 |