Part Details for BFC238580222 by Vishay Intertechnologies
Overview of BFC238580222 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238580222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M6838
|
Newark | Film Capacitor, Mkp385 Series, 2200 Pf, 5%, Pp (Polypropylene), 2 Kv Rohs Compliant: Yes |Vishay BFC238580222 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4643 |
|
$0.5540 / $1.2600 | Buy Now |
DISTI #
BFC238580222
|
Avnet Americas | Power Film Capacitor, 2200 pF, 700 V, 2 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238580222) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Bulk | 0 |
|
$0.2092 / $0.5316 | Buy Now |
DISTI #
594-BFC238580222
|
Mouser Electronics | Film Capacitors MKP 0,0022 uF +/-5 % 2000 Vdc Pitch 15mm RoHS: Compliant | 0 |
|
$0.4780 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Bulk | 0Bulk |
|
$0.3980 | Buy Now |
DISTI #
BFC238580222
|
Avnet Americas | Power Film Capacitor, 2200 pF, 700 V, 2 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238580222) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Bulk | 0 |
|
$0.2092 / $0.5316 | Buy Now |
DISTI #
BFC238580222
|
Avnet Americas | Power Film Capacitor, 2200 pF, 700 V, 2 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238580222) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Bulk | 0 |
|
$0.2092 / $0.5316 | Buy Now |
DISTI #
BFC238580222
|
Avnet Abacus | Power Film Capacitor, 2200 pF, 700 V, 2 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238580222) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1413894
|
element14 Asia-Pacific | CAP, 2200PF, 2 KV, 5%, PP, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 4643 |
|
$0.5010 / $1.2672 | Buy Now |
DISTI #
1413894
|
Farnell | CAP, 2200PF, 2 KV, 5%, PP, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 4643 |
|
$0.4045 / $0.7990 | Buy Now |
Part Details for BFC238580222
BFC238580222 CAD Models
BFC238580222 Part Data Attributes
|
BFC238580222
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238580222
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 700 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |