Part Details for BFC238602564 by Vishay Intertechnologies
Overview of BFC238602564 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BFC238602564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T6226
|
Newark | Snubber Mmkp 560 Nf 10% 850Vdc Pitch 27,5Mm/Loose, Vertically Mounted |Vishay BFC238602564 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2100 / $12.2300 | Buy Now |
DISTI #
BFC238602564
|
Avnet Americas | Cap Film 0.56uF 850V PP 10% (33.5 X 22 X 30.5mm) Screw Mount 0.006 Ohm 85°C Tray - Bulk (Alt: BFC238602564) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8675 / $10.9811 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$9.9900 | Buy Now |
Part Details for BFC238602564
BFC238602564 CAD Models
BFC238602564 Part Data Attributes
|
BFC238602564
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238602564
Vishay Intertechnologies
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.56uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 30.5 mm | |
JESD-609 Code | e3 | |
Length | 33.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 22 mm |
Alternate Parts for BFC238602564
This table gives cross-reference parts and alternative options found for BFC238602564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238602564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238600564 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 850 V, 0.56 uF, CHASSIS MOUNT, ROHS COMPLIANT | Vishay BCcomponents | BFC238602564 vs BFC238600564 |