Part Details for BFC238623275 by Vishay Intertechnologies
Overview of BFC238623275 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BFC238623275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T6293
|
Newark | Snubber Mmkp 2,7 F 5% 630Vdc Pitch 27,5Mm/Loose, Vertically Mounted |Vishay BFC238623275 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5600 / $15.6300 | Buy Now |
DISTI #
BFC238623275
|
Avnet Americas | Cap Film 2.7uF 630V PP 5% (44 X 22 X 38mm) Screw Mount 0.006 Ohm 85°C Tray - Bulk (Alt: BFC238623275) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9836 / $17.7434 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Bulk | 0Bulk |
|
$13.2700 | Buy Now |
DISTI #
BFC238623275
|
Avnet Americas | Cap Film 2.7uF 630V PP 5% (44 X 22 X 38mm) Screw Mount 0.006 Ohm 85°C Tray - Bulk (Alt: BFC238623275) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9836 / $17.7434 | Buy Now |
Part Details for BFC238623275
BFC238623275 CAD Models
BFC238623275 Part Data Attributes:
|
BFC238623275
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238623275
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 2.7uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38 mm | |
JESD-609 Code | e3 | |
Length | 44 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 22 mm |
Alternate Parts for BFC238623275
This table gives cross-reference parts and alternative options found for BFC238623275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238623275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238621275 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 2.7uF, Chassis Mount, | Vishay Intertechnologies | BFC238623275 vs BFC238621275 |