Part Details for BFC238630105 by Vishay Intertechnologies
Overview of BFC238630105 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BFC238630105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T6303
|
Newark | Snubber Mmkp 1,0 F 10% 1000Vdc Pitch 27,5Mm/Loose, Horizontally Mounted |Vishay BFC238630105 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6500 / $15.7400 | Buy Now |
DISTI #
BFC238630105
|
Avnet Americas | Power Film Capacitor, 1 uF, 350 V, 1000 V, ± 10%, Double Metallized PP, Radial Box - Tab, Chassis Mount - Bulk (Alt: BFC238630105) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0321 / $17.8669 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Bulk | 0Bulk |
|
$13.3600 | Buy Now |
DISTI #
BFC238630105
|
Avnet Americas | Power Film Capacitor, 1 uF, 350 V, 1000 V, ± 10%, Double Metallized PP, Radial Box - Tab, Chassis Mount - Bulk (Alt: BFC238630105) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0321 / $17.8669 | Buy Now |
DISTI #
BFC238630105
|
Avnet Abacus | Power Film Capacitor, 1 uF, 350 V, 1000 V, � 10%, Double Metallized PP, Radial Box - Tab, Chassis Mount (Alt: BFC238630105) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238630105
BFC238630105 CAD Models
BFC238630105 Part Data Attributes:
|
BFC238630105
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238630105
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38 mm | |
JESD-609 Code | e3 | |
Length | 44 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 22 mm |
Alternate Parts for BFC238630105
This table gives cross-reference parts and alternative options found for BFC238630105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238630105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238632105 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, | Vishay Intertechnologies | BFC238630105 vs BFC238632105 |