Part Details for BFC241605103 by Vishay Intertechnologies
Overview of BFC241605103 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241605103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5103
|
Newark | Mkp 51Nf 5% 63Vdc Pitch 5Mm/Ammopack, Taping Height 18,5 Mm |Vishay BFC241605103 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.6000 | Buy Now |
DISTI #
BFC241605103
|
Avnet Americas | Power Film Capacitor, 0.051 uF, 25 V, 63 V, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC241605103) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2313 / $1.3042 | Buy Now |
DISTI #
594-2222-416-05103
|
Mouser Electronics | Film Capacitors .051uF 5% 63volts RoHS: Compliant | 0 |
|
$1.3000 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.1900 | Buy Now |
DISTI #
BFC241605103
|
Avnet Abacus | Power Film Capacitor, 0.051 uF, 25 V, 63 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241605103) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |