Part Details for BFC241613903 by Vishay Intertechnologies
Overview of BFC241613903 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BFC241613903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5131
|
Newark | Capacitor,met Polypropylene,39Nf,63Vdc,2-% Tol,2+% Tol |Vishay BFC241613903 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.6200 | Buy Now |
DISTI #
BFC241613903
|
Avnet Americas | Power Film Capacitor, 0.039 uF, 25 V, 63 V, ± 2%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC241613903) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2686 / $1.7064 | Buy Now |
DISTI #
594-222241613903
|
Mouser Electronics | Film Capacitors .039uF 2% 63volts RoHS: Compliant | 0 |
|
$1.3800 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$1.2800 | Buy Now |
DISTI #
BFC241613903
|
Avnet Americas | Power Film Capacitor, 0.039 uF, 25 V, 63 V, ± 2%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC241613903) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2686 / $1.7064 | Buy Now |
DISTI #
BFC241613903
|
Avnet Abacus | Power Film Capacitor, 0.039 uF, 25 V, 63 V, � 2%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241613903) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC241613903
BFC241613903 CAD Models
BFC241613903 Part Data Attributes:
|
BFC241613903
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC241613903
Vishay Intertechnologies
Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 25 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |