Part Details for BFC241616804 by Vishay Intertechnologies
Overview of BFC241616804 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241616804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5144
|
Newark | Capacitor, met Polypropylene,680Nf,63Vdc,2-% Tol,2+% Tol |Vishay BFC241616804 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6900 / $3.4400 | Buy Now |
DISTI #
BFC241616804
|
Avnet Americas | Power Film Capacitor, 0.68 uF, 25 V, 63 V, ± 2%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC241616804) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5629 / $3.5758 | Buy Now |
DISTI #
594-2222-416-16804
|
Mouser Electronics | Film Capacitors .68uF 2% 63volts RoHS: Compliant | 0 |
|
$2.9000 / $3.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Reel | 0Reel |
|
$2.6800 | Buy Now |
DISTI #
BFC241616804
|
Avnet Americas | Power Film Capacitor, 0.68 uF, 25 V, 63 V, ± 2%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC241616804) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5629 / $3.5758 | Buy Now |
DISTI #
BFC241616804
|
Avnet Abacus | Power Film Capacitor, 0.68 uF, 25 V, 63 V, � 2%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241616804) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC241616804
BFC241616804 CAD Models
BFC241616804 Part Data Attributes:
|
BFC241616804
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC241616804
Vishay Intertechnologies
Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 25 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for BFC241616804
This table gives cross-reference parts and alternative options found for BFC241616804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC241616804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC241676804 | Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC241616804 vs BFC241676804 |