Part Details for BFC241645103 by Vishay Intertechnologies
Overview of BFC241645103 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BFC241645103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5187
|
Newark | Capacitor Polypropylene Pp Film 0.051Uf, 63V, 2%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.051µf, Capacitance Tolerance:± 2%, Voltage(Ac):25V, Voltage(Dc):63V, Lead Spacing:5Mmrohs Compliant: Yes |Vishay BFC241645103 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.4800 | Buy Now |
DISTI #
BFC241645103
|
Avnet Americas | MKP 416 51nF ?2% 63V= - Bulk (Alt: BFC241645103) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2575 / $1.4523 | Buy Now |
DISTI #
594-2222-416-45103
|
Mouser Electronics | Film Capacitors .051uF 2% 63volts RoHS: Compliant | 691 |
|
$1.2800 / $2.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.3300 | Buy Now |
DISTI #
31310410
|
Verical | Cap Film 0.051uF 63V PP 2% (7.2 X 6 X 11mm) Radial Wound 5mm 85°C Loose RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1846 | Americas - 446 |
|
$0.3424 | Buy Now |
DISTI #
BFC241645103
|
TTI | Film Capacitors .051uF 2% 63volts RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$1.3500 | Buy Now |
DISTI #
BFC241645103
|
Avnet Abacus | Power Film Capacitor, 0.051 uF, 25 V, 63 V, � 2%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241645103) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803600668188
|
Chip1Stop | Cap Film 0.051uF 63V PP 2% (7.2 X 6 X 11mm) Radial Wound 5mm 85C Loose RoHS: Compliant | 446 |
|
$0.5030 | Buy Now |
Part Details for BFC241645103
BFC241645103 CAD Models
BFC241645103 Part Data Attributes
|
BFC241645103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC241645103
Vishay Intertechnologies
Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.051uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.051 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 25 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |