Part Details for BFC241704704 by Vishay Intertechnologies
Overview of BFC241704704 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241704704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5249
|
Newark | Mkp 470Nf 5% 160Vdc Pitch 15Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC241704704 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 / $2.9000 | Buy Now |
DISTI #
BFC241704704
|
Avnet Americas | Power Film Capacitor, 0.47 uF, 63 V, 160 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC241704704) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4738 / $3.0098 | Buy Now |
DISTI #
594-2222-417-04704
|
Mouser Electronics | Film Capacitors .47uF 5% 160volts RoHS: Compliant | 0 |
|
$2.4200 / $2.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
DISTI #
BFC241704704
|
Avnet Americas | Power Film Capacitor, 0.47 uF, 63 V, 160 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC241704704) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4738 / $3.0098 | Buy Now |
DISTI #
BFC241704704
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 63 V, 160 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241704704) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |