Part Details for BFC241711504 by Vishay Intertechnologies
Overview of BFC241711504 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241711504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5270
|
Newark | Capacitor, met Polypropylene,150Nf,160Vdc,2-% Tol,2+% Tol |Vishay BFC241711504 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7700 / $2.2600 | Buy Now |
DISTI #
BFC241711504
|
Avnet Americas | MKP 417 150nF ±2% 160V= - Ammo Pack (Alt: BFC241711504) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3425 / $1.9317 | Buy Now |
DISTI #
594-2222-417-11504
|
Mouser Electronics | Film Capacitors .15uF 2% 160volts RoHS: Compliant | 0 |
|
$1.9400 / $2.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.7600 | Buy Now |
DISTI #
BFC241711504
|
Avnet Abacus | Power Film Capacitor, 0.15 uF, 63 V, 160 V, � 2%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241711504) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC241711504
BFC241711504 CAD Models
BFC241711504 Part Data Attributes
|
BFC241711504
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC241711504
Vishay Intertechnologies
Film Capacitor, Polypropylene, 160V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC241711504
This table gives cross-reference parts and alternative options found for BFC241711504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC241711504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC241711504 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC241711504 vs BFC241711504 |
BFC241741504 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC241711504 vs BFC241741504 |