There are no models available for this part yet.
Overview of BFC241801104 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC241801104 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04J5389
|
Newark | Mkp 110Nf 5% 250Vdc Pitch 10Mm/Ammopack, Taping Height 18,5 Mm |Vishay BFC241801104 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 / $2.1700 | Buy Now | |
DISTI #
BFC241801104
|
Avnet Americas | Power Film Capacitor, 0.11 uF, 100 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC241801104) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3287 / $1.8541 | Buy Now | |
DISTI #
594-222241801104
|
Mouser Electronics | Film Capacitors .11uF 5% 250volts RoHS: Compliant | 0 |
|
$1.8600 / $1.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.6900 | Buy Now | ||
DISTI #
BFC241801104
|
Avnet Abacus | Power Film Capacitor, 0.11 uF, 100 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241801104) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |