Part Details for BFC241801204 by Vishay Intertechnologies
Overview of BFC241801204 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241801204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5391
|
Newark | Mkp 120Nf 5% 250Vdc Pitch 10Mm/Ammopack, Taping Height 18,5 Mm |Vishay BFC241801204 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
BFC241801204
|
Avnet Americas | Power Film Capacitor, 0.12 uF, 100 V, 250 V, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC241801204) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3375 / $1.9035 | Buy Now |
DISTI #
594-222241801204
|
Mouser Electronics | Film Capacitors .12uF 5% 250volts RoHS: Compliant | 0 |
|
$1.9200 / $1.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.7400 | Buy Now |
DISTI #
BFC241801204
|
Avnet Abacus | Power Film Capacitor, 0.12 uF, 100 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241801204) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |