Part Details for BFC241801603 by Vishay Intertechnologies
Overview of BFC241801603 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241801603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5396
|
Newark | Mkp 16Nf 5% 250Vdc Pitch 5Mm/Ammopack, Taping Height 18,5 Mm |Vishay BFC241801603 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.4500 | Buy Now |
DISTI #
BFC241801603
|
Avnet Americas | Power Film Capacitor, 0.016 uF, 100 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC241801603) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2403 / $1.5264 | Buy Now |
DISTI #
594-2222-418-01603
|
Mouser Electronics | Film Capacitors .016uF 5% 250volts RoHS: Compliant | 0 |
|
$1.2300 / $1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$1.1500 | Buy Now |
DISTI #
BFC241801603
|
Avnet Americas | Power Film Capacitor, 0.016 uF, 100 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC241801603) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2403 / $1.5264 | Buy Now |
DISTI #
BFC241801603
|
Avnet Abacus | Power Film Capacitor, 0.016 uF, 100 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241801603) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |