Part Details for BFC241865104 by Vishay Intertechnologies
Overview of BFC241865104 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241865104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5541
|
Newark | Mkp 510Nf 5% 250Vdc Pitch 15Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC241865104 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.6300 | Buy Now |
DISTI #
BFC241865104
|
Avnet Americas | Power Film Capacitor, 0.51 uF, 100 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC241865104) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6048 / $3.8416 | Buy Now |
DISTI #
594-2222-418-65104
|
Mouser Electronics | Film Capacitors .51uF 5% 250volts RoHS: Compliant | 0 |
|
$3.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.8800 | Buy Now |
DISTI #
BFC241865104
|
Avnet Abacus | Power Film Capacitor, 0.51 uF, 100 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241865104) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |