Part Details for BFC241911304 by Vishay Intertechnologies
Overview of BFC241911304 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241911304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5635
|
Newark | Capacitor, met Polypropylene,130Nf,400Vdc,2-% Tol,2+% Tol |Vishay BFC241911304 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 / $2.6500 | Buy Now |
DISTI #
BFC241911304
|
Avnet Americas | Power Film Capacitor, 0.13 uF, 125 V, 400 V, ± 2%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC241911304) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4334 / $2.7526 | Buy Now |
DISTI #
594-2222-419-11304
|
Mouser Electronics | Film Capacitors .13uF 2% 400volts RoHS: Compliant | 0 |
|
$2.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$2.0600 | Buy Now |
DISTI #
BFC241911304
|
Avnet Americas | Power Film Capacitor, 0.13 uF, 125 V, 400 V, ± 2%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC241911304) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4334 / $2.7526 | Buy Now |
DISTI #
BFC241911304
|
Avnet Abacus | Power Film Capacitor, 0.13 uF, 125 V, 400 V, � 2%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241911304) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC241911304
BFC241911304 CAD Models
BFC241911304 Part Data Attributes:
|
BFC241911304
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC241911304
Vishay Intertechnologies
Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.13uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Capacitance | 0.13 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |