Part Details for BFC241913002 by Vishay Intertechnologies
Overview of BFC241913002 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241913002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5656
|
Newark | Capacitor, met Polypropylene,3Nf,400Vdc,2-% Tol,2+% Tol |Vishay BFC241913002 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.3300 | Buy Now |
DISTI #
BFC241913002
|
Avnet Americas | MKP 419 3nF ±2% 400V= - Ammo Pack (Alt: BFC241913002) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2050 / $1.1562 | Buy Now |
DISTI #
594-2222-419-13002
|
Mouser Electronics | Film Capacitors .003uF 2% 400volts RoHS: Compliant | 586 |
|
$1.0700 / $2.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.0600 | Buy Now |
DISTI #
BFC241913002
|
TTI | Film Capacitors .003uF 2% 400volts RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | Americas - 0 |
|
$1.0600 / $1.1400 | Buy Now |
DISTI #
BFC241913002
|
Avnet Abacus | Power Film Capacitor, 3000 pF, 125 V, 400 V, � 2%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241913002) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC241913002
BFC241913002 CAD Models
BFC241913002 Part Data Attributes
|
BFC241913002
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC241913002
Vishay Intertechnologies
Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.003uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.003 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for BFC241913002
This table gives cross-reference parts and alternative options found for BFC241913002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC241913002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC241943002 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 0.003 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC241913002 vs BFC241943002 |