There are no models available for this part yet.
Overview of BFC241934303 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC241934303 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04J5713
|
Newark | Mkp 43Nf 5% 400Vdc Pitch 10Mm/Loose, Straight Lead 4 Mm |Vishay BFC241934303 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $1.7600 | Buy Now | |
DISTI #
BFC241934303
|
Avnet Americas | Power Film Capacitor, 0.043 uF, 125 V, 400 V, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC241934303) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3075 / $1.7343 | Buy Now | |
DISTI #
594-2222-419-34303
|
Mouser Electronics | Film Capacitors .043uF 5% 400volts RoHS: Compliant | 0 |
|
$1.6700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.5800 | Buy Now | ||
DISTI #
BFC241934303
|
Avnet Abacus | Power Film Capacitor, 0.043 uF, 125 V, 400 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241934303) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |