Part Details for BFC241941002 by Vishay Intertechnologies
Overview of BFC241941002 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241941002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3809
|
Newark | Cap, 1000Pf, 400Vdc, Film, Th Rohs Compliant: Yes |Vishay BFC241941002 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2954 |
|
$0.7270 / $1.6300 | Buy Now |
DISTI #
86K8360
|
Newark | Mkp 1Nf 2% 400Vdc Pitch 5Mm/Loose, Straight Lead 4 Mm Rohs Compliant: Yes |Vishay BFC241941002 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5970 | Buy Now |
DISTI #
BFC241941002
|
Avnet Americas | MKP 419 1nF ±2% 400V= - Bulk (Alt: BFC241941002) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1762 / $0.5964 | Buy Now |
DISTI #
594-2222-419-41002
|
Mouser Electronics | Film Capacitors .001uF 2% 400volts RoHS: Compliant | 1492 |
|
$0.5550 / $1.6300 | Buy Now |
|
Future Electronics | 1000 pF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.5700 | Buy Now |
DISTI #
BFC241941002
|
TTI | Film Capacitors .001uF 2% 400volts RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.5290 / $0.5920 | Buy Now |
DISTI #
BFC241941002
|
Avnet Abacus | Power Film Capacitor, 1000 pF, 125 V, 400 V, � 2%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241941002) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803600442030
|
Chip1Stop | Cap Film 0.001uF 400V PP 2% (7.2 X 3.5 X 8mm) Radial Wound 5mm 85C Loose RoHS: Compliant pbFree: No | 20 |
|
$0.0856 | Buy Now |
Part Details for BFC241941002
BFC241941002 CAD Models
BFC241941002 Part Data Attributes
|
BFC241941002
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC241941002
Vishay Intertechnologies
Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for BFC241941002
This table gives cross-reference parts and alternative options found for BFC241941002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC241941002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC241911002 | Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC241941002 vs BFC241911002 |
BFC241941002 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC241941002 vs BFC241941002 |