Part Details for BFC241946203 by Vishay Intertechnologies
Overview of BFC241946203 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241946203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5765
|
Newark | Capacitor, met Polypropylene,62Nf,400Vdc,2-% Tol,2+% Tol |Vishay BFC241946203 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.3800 | Buy Now |
DISTI #
BFC241946203
|
Avnet Americas | Cap Film 0.062uF 400V PP 2% (12.5 X 6 X 12mm) Radial 10mm 85°C Loose in Box - Bulk (Alt: BFC241946203) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3956 / $2.5125 | Buy Now |
DISTI #
594-2222-419-46203
|
Mouser Electronics | Film Capacitors .062uF 2% 400volts RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.8800 | Buy Now |
DISTI #
BFC241946203
|
Avnet Abacus | Cap Film 0.062uF 400V PP 2% (12.5 X 6 X 12mm) Radial 10mm 85�C Loose in Box (Alt: BFC241946203) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC241946203
BFC241946203 CAD Models
BFC241946203 Part Data Attributes
|
BFC241946203
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC241946203
Vishay Intertechnologies
Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.062uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.062 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |