Part Details for BFC242002403 by Vishay Intertechnologies
Overview of BFC242002403 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC242002403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5826
|
Newark | Mkp 24Nf 5% 630Vdc Pitch 10Mm/Ammopack, Taping Height 18,5 Mm |Vishay BFC242002403 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $1.9500 | Buy Now |
DISTI #
BFC242002403
|
Avnet Americas | Power Film Capacitor, 0.024 uF, 160 V, 630 V, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC242002403) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2950 / $1.6638 | Buy Now |
DISTI #
594-2222-420-02403
|
Mouser Electronics | Film Capacitors .024uF 5% 630volts RoHS: Compliant | 0 |
|
$1.7600 / $1.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.5200 | Buy Now |
DISTI #
BFC242002403
|
Avnet Abacus | Power Film Capacitor, 0.024 uF, 160 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC242002403) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |