Part Details for BFC242018202 by Vishay Intertechnologies
Overview of BFC242018202 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC242018202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5899
|
Newark | Mkp 8,2Nf 2% 630Vdc Pitch 10Mm/Ammopack, Taping Height 18,5 Mm |Vishay BFC242018202 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.6800 | Buy Now |
DISTI #
BFC242018202
|
Avnet Americas | Power Film Capacitor, 8200 pF, 160 V, 630 V, ± 2%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC242018202) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2741 / $1.7407 | Buy Now |
DISTI #
594-2222-420-18202
|
Mouser Electronics | Film Capacitors .0082uF 2% 630volts RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Ammo Pack | 0Ammo Pack |
|
$1.3100 | Buy Now |
DISTI #
BFC242018202
|
Avnet Americas | Power Film Capacitor, 8200 pF, 160 V, 630 V, ± 2%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC242018202) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2741 / $1.7407 | Buy Now |
DISTI #
BFC242018202
|
Avnet Abacus | Power Film Capacitor, 8200 pF, 160 V, 630 V, � 2%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC242018202) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |