Part Details for BFC246790031 by Vishay Intertechnologies
Overview of BFC246790031 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC246790031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-2222-467-90031
|
Mouser Electronics | Film Capacitors .22UF 250V 10% RoHS: Compliant | 383 |
|
$0.5380 / $0.9600 | Buy Now |
|
Bristol Electronics | 28050 |
|
RFQ | ||
|
Quest Components | 22440 |
|
$0.1872 / $0.6240 | Buy Now | |
|
Quest Components | 2640 |
|
$0.1950 / $0.7500 | Buy Now | |
DISTI #
BFC246790031
|
TTI | Film Capacitors .22UF 250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 550 Container: Reel | Americas - 0 |
|
$0.1560 / $0.1590 | Buy Now |