Part Details for BFC246818824 by Vishay Intertechnologies
Overview of BFC246818824 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for BFC246818824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J7622
|
Newark | Mkt 820Nf 10% 250Vdc Pitch 15Mm/Reelpack, Taping Height 16 Mm |Vishay BFC246818824 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.7100 | Buy Now |
DISTI #
BFC246818824
|
Avnet Americas | Film Capacitor, 0.82 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC246818824) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2794 / $1.7750 | Buy Now |
DISTI #
594-2222-468-18824
|
Mouser Electronics | Film Capacitors .82uF 10% 250volts RoHS: Compliant | 0 |
|
$1.5100 / $1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
DISTI #
BFC246818824
|
Avnet Abacus | Film Capacitor, 0.82 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC246818824) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC246818824
BFC246818824 CAD Models
BFC246818824 Part Data Attributes
|
BFC246818824
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC246818824
Vishay Intertechnologies
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |