Part Details for BFC246828225 by Vishay Intertechnologies
Overview of BFC246828225 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for BFC246828225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6563
|
Newark | Film Capacitor, Mkt468 Series, 2.2 F, 10%, Pet (Polyester), 400 V Rohs Compliant: Yes |Vishay BFC246828225 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$2.4800 / $4.4400 | Buy Now |
DISTI #
BFC246828225
|
Avnet Americas | Film Capacitor, 2.2 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC246828225) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1407 / $2.8984 | Buy Now |
DISTI #
594-2222-468-28225
|
Mouser Electronics | Film Capacitors 2.2uF 10% 400volts RoHS: Compliant | 1 |
|
$2.1500 / $4.3100 | Buy Now |
DISTI #
V36:1790_09525656
|
Arrow Electronics | Cap Film 2.2uF 400V PET 10%( 30 X 14 X 27mm) Radial 27.5mm 105°C Loose Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2150 | Americas - 1264 |
|
$0.9712 / $2.0682 | Buy Now |
DISTI #
V99:2348_09525656
|
Arrow Electronics | Cap Film 2.2uF 400V PET 10%( 30 X 14 X 27mm) Radial 27.5mm 105°C Loose Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2207 | Americas - 300 |
|
$1.6400 / $2.1737 | Buy Now |
|
Future Electronics | MKT468 Series 400 V 2.2 uF ±10 % LS=27.5mm Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$2.1700 | Buy Now |
DISTI #
60651284
|
Verical | Cap Film 2.2uF 400V PET 10%( 30 X 14 X 27mm) Radial 27.5mm 105°C Loose Min Qty: 3 Package Multiple: 1 Date Code: 2150 | Americas - 1264 |
|
$2.0682 | Buy Now |
DISTI #
61269380
|
Verical | Cap Film 2.2uF 400V PET 10%( 30 X 14 X 27mm) Radial 27.5mm 105°C Loose Min Qty: 3 Package Multiple: 1 Date Code: 2207 | Americas - 300 |
|
$1.6400 | Buy Now |
DISTI #
BFC246828225
|
Avnet Americas | Film Capacitor, 2.2 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC246828225) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1407 / $2.8984 | Buy Now |
DISTI #
BFC246828225
|
TME | Capacitor: polypropylene, 2.2uF, 14x27x30mm, THT, ±10%, 22.5mm Min Qty: 300 | 0 |
|
$2.0400 | RFQ |
Part Details for BFC246828225
BFC246828225 CAD Models
BFC246828225 Part Data Attributes:
|
BFC246828225
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC246828225
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 27 mm | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |