Part Details for BFC246828474 by Vishay Intertechnologies
Overview of BFC246828474 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC246828474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6565
|
Newark | Film Capacitor, Mkt468 Series, 0.47 F, 10%, Pet (Polyester), 400 V Rohs Compliant: Yes |Vishay BFC246828474 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 321 |
|
$1.2000 / $2.4900 | Buy Now |
DISTI #
BFC246828474
|
Avnet Americas | Film Capacitor, 0.47 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC246828474) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3132 / $1.1936 | Buy Now |
DISTI #
594-2222-468-28474
|
Mouser Electronics | Film Capacitors .47uF 10% 400volts RoHS: Compliant | 449 |
|
$0.9130 / $2.3900 | Buy Now |
|
Future Electronics | MKT468 Series 400 V 0.47 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Box | 0Box |
|
$0.8550 / $0.9000 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
DISTI #
BFC246828474
|
TTI | Film Capacitors .47uF 10% 400volts RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Bulk | Americas - 0 |
|
$0.5500 / $0.9100 | Buy Now |
DISTI #
BFC246828474
|
Avnet Abacus | Film Capacitor, 0.47 uF, 220 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC246828474) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC246828474
BFC246828474 CAD Models
BFC246828474 Part Data Attributes:
|
BFC246828474
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC246828474
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 20.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.4 mm |
Alternate Parts for BFC246828474
This table gives cross-reference parts and alternative options found for BFC246828474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC246828474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC246855474 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC246828474 vs BFC246855474 |